
SH275-1/8 | |
---|---|
DigiKey Part Number | W183-25-ND |
Manufacturer | |
Manufacturer Product Number | SH275-1/8 |
Description | HEATSHRINK BLACK 1/8IN X 25FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 25.0' (7.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 25.0' (7.6m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.69000 | $106.69 |
5 | $101.84600 | $509.23 |
10 | $77.59500 | $775.95 |
25 | $72.74440 | $1,818.61 |
50 | $67.89420 | $3,394.71 |
100 | $64.49850 | $6,449.85 |




