HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT12-3BK-50

DigiKey Part Number
CRT12-3BK-50-ND
Manufacturer
Manufacturer Product Number
CRT12-3BK-50
Description
HOOK-UP STRND 12AWG 15KV BLK
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/25 Black 15kV 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/25
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.162" (4.11mm)
Jacket (Insulation) Thickness
-
Length
50.00' (15.24m)
Voltage
15kV
Operating Temperature
-90°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-Spec QQ-W-343 and Mil-W-16878
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Color
HOOK-UP STRND 12AWG 15KV RED
In-Stock: 100
Unit Price: $96.05600
HOOK-UP STRND 12AWG 15KV WHT
In-Stock: 0
Unit Price: