
2722/18 B/M | |
|---|---|
DigiKey Part Number | W2718B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 2722/18 B/M |
Description | TEST LEAD 18AWG BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Test Lead Wire 65/36 Black 5000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 65/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.112" (2.84mm) | |
Jacket (Insulation) Thickness | 0.032" (0.81mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 5000V | |
Operating Temperature | -80°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-I-3930A Type JP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.08031 | $5,080.31 |
| 2,000 | $4.82804 | $9,656.08 |
| 3,000 | $4.68524 | $14,055.72 |
| 5,000 | $4.51010 | $22,550.50 |
| 7,000 | $4.39759 | $30,783.13 |
| 10,000 | $4.28075 | $42,807.50 |














