
2713/3 | |
|---|---|
DigiKey Part Number | W27133B-100-ND |
Manufacturer | |
Manufacturer Product Number | 2713/3 |
Description | CABLE 3COND 36AWG BLK SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Black 36 AWG Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 25/50 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.063" (1.60mm) | |
Shield Type | Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 200 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,581.64000 | $5,581.64 |
| 2 | $5,305.59500 | $10,611.19 |
| 3 | $5,149.32000 | $15,447.96 |
| 5 | $4,957.72400 | $24,788.62 |
| 7 | $4,834.66857 | $33,842.68 |
| 10 | $4,706.84300 | $47,068.43 |


