
2671/28GN-100 | |
|---|---|
DigiKey Part Number | 2671/28GN-100-ND |
Manufacturer | |
Manufacturer Product Number | 2671/28GN-100 |
Description | HOOK-UP STRND 28AWG GRN 100' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 42/44 Green 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/44 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1692/1568 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,379.36000 | $1,379.36 |
| 2 | $1,312.29500 | $2,624.59 |
| 3 | $1,274.35667 | $3,823.07 |
| 5 | $1,227.83800 | $6,139.19 |
| 7 | $1,197.95857 | $8,385.71 |
| 10 | $1,166.95100 | $11,669.51 |
| 25 | $1,090.22680 | $27,255.67 |
| 50 | $1,034.88280 | $51,744.14 |

