



MMR-NV2242-128 | |
|---|---|
DigiKey Part Number | 3614-MMR-NV2242-128-ND |
Manufacturer | |
Manufacturer Product Number | MMR-NV2242-128 |
Description | SSD 128GB M.2 PCIE TLC NVME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB NVMe PCIe Gen 3 M.2 Module, PCIe 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cytron Technologies Sdn Bhd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module, PCIe | |
Speed - Read | 1.7GB/s | |
Speed - Write | 600MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $389.16000 | $389.16 |
| 10 | $359.49600 | $3,594.96 |
| 25 | $347.83600 | $8,695.90 |
| 50 | $339.13900 | $16,956.95 |
| 100 | $330.57260 | $33,057.26 |
| 250 | $319.49372 | $79,873.43 |



