10-DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6AE101A0DGNAB000

DigiKey Part Number
448-S6AE101A0DGNAB000TR-ND - Tape & Reel (TR)
448-S6AE101A0DGNAB000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
S6AE101A0DGNAB000
Description
IC PMIC ENERGY HARVESTING 10SON
Customer Reference
Detailed Description
Energy Harvesting PMIC 10-SON (3x3)
EDA/CAD Models
S6AE101A0DGNAB000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Energy Harvesting
Current - Supply
-
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.