Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRS-2013A-2017

DigiKey Part Number
CWI407-ND
Manufacturer
Manufacturer Product Number
GRS-2013A-2017
Description
SWITCH ROCKER SPDT 16A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
GRS-2013A-2017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 28.58mm x 13.97mm
Operating Temperature
-20°C ~ 105°C
Approval Agency
-
Mechanical Life
25,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.19000$10.19
10$8.82200$88.22
25$8.32000$208.00
50$7.96000$398.00
100$7.61480$761.48