




R1966DWHTWHTES | |
|---|---|
DigiKey Part Number | EG5967-ND |
Manufacturer | |
Manufacturer Product Number | R1966DWHTWHTES |
Description | SWITCH ROCKER SPDT 15A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1966DWHTWHTES Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | White | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.00mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.01000 | $30.01 |
| 10 | $25.93900 | $259.39 |
| 25 | $24.46400 | $611.60 |
| 50 | $23.40160 | $1,170.08 |
| 200 | $21.40880 | $4,281.76 |
| 400 | $20.47503 | $8,190.01 |
| 600 | $19.94700 | $11,968.20 |
| 1,000 | $19.30038 | $19,300.38 |

