



GRB292N101BBNN1 | |
|---|---|
DigiKey Part Number | CW145-ND |
Manufacturer | |
Manufacturer Product Number | GRB292N101BBNN1 |
Description | SWITCH ROCKER SPST-NO 21A 14V |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NO 21A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Convex (Reverse V) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.60mm x 21.00mm | |
Operating Temperature | -25°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.62000 | $48.62 |
| 10 | $41.95900 | $419.59 |
| 25 | $39.56880 | $989.22 |
| 50 | $37.84900 | $1,892.45 |
| 100 | $36.20010 | $3,620.01 |

