



GR5-626-6010 | |
|---|---|
DigiKey Part Number | SW112-ND |
Manufacturer | |
Manufacturer Product Number | GR5-626-6010 |
Description | SWITCH SLIDE DPDT 6A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Rocker Knob | |
Actuator Length | 19.02mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |
| 10 | $19.18100 | $191.81 |
| 25 | $18.08560 | $452.14 |
| 50 | $17.30260 | $865.13 |
| 100 | $16.55030 | $1,655.03 |
| 250 | $15.60460 | $3,901.15 |
| 500 | $14.92418 | $7,462.09 |
| 1,000 | $14.27232 | $14,272.32 |





