



GF-126-0235 | |
|---|---|
DigiKey Part Number | CWI440-ND |
Manufacturer | |
Manufacturer Product Number | GF-126-0235 |
Description | SWITCH SLIDE DPDT 500MA 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On (Line Voltage Selector) | |
Current Rating (Amps) | 500mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | 1.27mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | No Marking | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.61mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.38000 | $21.38 |
| 10 | $17.98100 | $179.81 |
| 25 | $16.67280 | $416.82 |
| 100 | $14.85010 | $1,485.01 |
| 250 | $13.78168 | $3,445.42 |
| 500 | $13.05426 | $6,527.13 |
| 1,000 | $12.39798 | $12,397.98 |
| 2,500 | $11.63777 | $29,094.42 |
| 5,000 | $11.14006 | $55,700.30 |

