Slide Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Panel Mount
GF-124-0217
GF-124-0217

GF-124-0217

DigiKey Part Number
CWI434-ND
Manufacturer
Manufacturer Product Number
GF-124-0217
Description
SWITCH SLIDE SPDT 500MA 125V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Not Specified
Switch Function
On-On
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Standard
Actuator Length
5.08mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-10°C ~ 104°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
3.61mm
Mechanical Life
10,000 Cycles
Electrical Life
6,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.63000$9.63
10$8.19100$81.91
25$7.61040$190.26
100$6.78380$678.38
250$6.28564$1,571.41
500$5.94086$2,970.43
1,000$5.62586$5,625.86
2,500$5.25632$13,140.80
5,000$5.01154$25,057.70
Manufacturers Standard Package