G-02-072
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-02-072

DigiKey Part Number
SW149-ND
Manufacturer
Manufacturer Product Number
G-02-072
Description
CAP SLIDE RECTANGULAR BLACK
Customer Reference
Detailed Description
Rectangular Slide Switch Cap Black Slip On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Switch Type
Slide
Shape
Rectangular
Color
Black
Illumination
Non-Illuminated
For Use With/Related Products
G Series
Mounting Type
Slip On
Size
34.92mm L x 7.80mm W x 8.74mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.