CWN-552-14-0021 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 576
Unit Price: $23.07680
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,091
Unit Price: $17.56029
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 515
Unit Price: $37.69000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 176
Unit Price: $34.35000
Datasheet
Image for CWN-552-14-0021 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWN-552-14-0021

DigiKey Part Number
CWN-552-14-0021-ND
Manufacturer
Manufacturer Product Number
CWN-552-14-0021
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.090" (2.29mm)
Overall Contact Length
-
Insulation Height
0.681" (17.30mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Nickel
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.