C7PXG-15xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7PXG-15xxG
CW Part Number Breakdown 7

C7PXG-1510G

DigiKey Part Number
C7PXG-1510G-ND
Manufacturer
Manufacturer Product Number
C7PXG-1510G
Description
DSUB CABLE - CMM15G/AE15G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$137.55000$137.55
10$105.81600$1,058.16
25$95.70240$2,392.56
50$88.86900$4,443.45
100$82.66840$8,266.84
250$75.35844$18,839.61
500$70.43462$35,217.31
1,000$65.98113$65,981.13
Manufacturers Standard Package
Alternate Color
DSUB CABLE - CMM15G/AE15M/X
In-Stock: 0
Unit Price: $140.49000
Alternate Length
DSUB CABLE - CMM15G/AE15G/X
In-Stock: 0
Unit Price: $136.25000