


C7PXG-1506M | |
|---|---|
DigiKey Part Number | C7PXG-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7PXG-1506M |
Description | DSUB CABLE - CMM15G/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.04000 | $138.04 |
| 10 | $106.17500 | $1,061.75 |
| 25 | $96.02880 | $2,400.72 |
| 50 | $89.16920 | $4,458.46 |
| 100 | $82.94910 | $8,294.91 |
| 250 | $75.61528 | $18,903.82 |
| 500 | $70.67496 | $35,337.48 |
| 1,000 | $66.20696 | $66,206.96 |



