


C7PPS-2510G | |
|---|---|
DigiKey Part Number | C7PPS-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-2510G |
Description | DSUB CABLE - CMM25S/AE25G/CMM25S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.94000 | $247.94 |
| 10 | $191.35800 | $1,913.58 |
| 25 | $173.38440 | $4,334.61 |
| 50 | $161.24620 | $8,062.31 |
| 100 | $150.24610 | $15,024.61 |
| 250 | $137.28600 | $34,321.50 |
| 500 | $128.56164 | $64,280.82 |



