


C7PPG-1506M | |
---|---|
DigiKey Part Number | C7PPG-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-1506M |
Description | DSUB CABLE - CMM15G/AE15M/CMM15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $237.49000 | $237.49 |
10 | $183.23600 | $1,832.36 |
25 | $165.99320 | $4,149.83 |
50 | $154.35160 | $7,717.58 |
100 | $143.79990 | $14,379.99 |
250 | $131.36692 | $32,841.73 |
500 | $122.99842 | $61,499.21 |

