


C6RRS-2406M | |
|---|---|
DigiKey Part Number | C6RRS-2406M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-2406M |
Description | DIP CABLE - CDR24S/AE24M/CDR24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $101.17000 | $101.17 |
| 10 | $77.72600 | $777.26 |
| 25 | $70.24160 | $1,756.04 |
| 50 | $65.17500 | $3,258.75 |
| 100 | $60.57850 | $6,057.85 |
| 250 | $55.15668 | $13,789.17 |
| 500 | $51.50282 | $25,751.41 |
| 1,000 | $48.19699 | $48,196.99 |




