


C6PPG-4006G | |
|---|---|
DigiKey Part Number | C6PPG-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPG-4006G |
Description | DIP CABLE - CDP40G/AE40G/CDP40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.93000 | $158.93 |
| 10 | $122.33700 | $1,223.37 |
| 25 | $110.69440 | $2,767.36 |
| 50 | $102.82320 | $5,141.16 |
| 100 | $95.68860 | $9,568.86 |
| 250 | $87.27668 | $21,819.17 |
| 500 | $81.61144 | $40,805.72 |
| 1,000 | $76.78903 | $76,789.03 |




