


C3BBG-5018M | |
---|---|
DigiKey Part Number | C3BBG-5018M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-5018M |
Description | IDC CABLE - CSR50G/AE50M/CSR50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $233.52000 | $233.52 |
10 | $180.14100 | $1,801.41 |
25 | $163.18560 | $4,079.64 |
50 | $151.73440 | $7,586.72 |
100 | $141.35560 | $14,135.56 |
250 | $129.12716 | $32,281.79 |
500 | $120.89548 | $60,447.74 |


