


C3BBG-5006M | |
---|---|
DigiKey Part Number | C3BBG-5006M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-5006M |
Description | IDC CABLE - CSR50G/AE50M/CSR50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $212.91000 | $212.91 |
10 | $164.16300 | $1,641.63 |
25 | $148.66840 | $3,716.71 |
50 | $138.20100 | $6,910.05 |
100 | $128.71400 | $12,871.40 |
250 | $117.53424 | $29,383.56 |
500 | $110.00752 | $55,003.76 |


