


C2RXG-1618M | |
---|---|
DigiKey Part Number | C2RXG-1618M-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-1618M |
Description | DIP CABLE - CDP16G/AE16M/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.15000 | $69.15 |
10 | $53.00600 | $530.06 |
25 | $47.85080 | $1,196.27 |
50 | $44.36060 | $2,218.03 |
100 | $41.19130 | $4,119.13 |
250 | $37.45032 | $9,362.58 |
500 | $34.92772 | $17,463.86 |
1,000 | $32.64490 | $32,644.90 |
2,500 | $30.27091 | $75,677.28 |


