


C2RXG-1618G | |
---|---|
DigiKey Part Number | C2RXG-1618G-ND |
Manufacturer | |
Manufacturer Product Number | C2RXG-1618G |
Description | DIP CABLE - CDP16G/AE16G/X |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.54000 | $64.54 |
10 | $49.44100 | $494.41 |
25 | $44.62080 | $1,115.52 |
50 | $41.35760 | $2,067.88 |
100 | $38.39650 | $3,839.65 |
250 | $34.90072 | $8,725.18 |
500 | $32.54308 | $16,271.54 |
1,000 | $30.40925 | $30,409.25 |
2,500 | $28.00918 | $70,022.95 |


