


C1EXG-5036M | |
|---|---|
DigiKey Part Number | C1EXG-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C1EXG-5036M |
Description | IDC CABLE - CCE50G/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.54000 | $200.54 |
| 10 | $154.60400 | $1,546.04 |
| 25 | $139.99000 | $3,499.75 |
| 50 | $130.11660 | $6,505.83 |
| 100 | $121.16680 | $12,116.68 |
| 250 | $110.61848 | $27,654.62 |
| 500 | $103.51652 | $51,758.26 |


