


C1EXG-4036G | |
|---|---|
DigiKey Part Number | C1EXG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C1EXG-4036G |
Description | IDC CABLE - CCE40G/AE40G/X |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.07000 | $152.07 |
| 10 | $117.04800 | $1,170.48 |
| 25 | $105.89240 | $2,647.31 |
| 50 | $98.35300 | $4,917.65 |
| 100 | $91.51570 | $9,151.57 |
| 250 | $83.45432 | $20,863.58 |
| 500 | $78.02438 | $39,012.19 |
| 1,000 | $73.11403 | $73,114.03 |


