


C1EXG-2036M | |
---|---|
DigiKey Part Number | C1EXG-2036M-ND |
Manufacturer | |
Manufacturer Product Number | C1EXG-2036M |
Description | IDC CABLE - CCE20G/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.46000 | $114.46 |
10 | $87.94000 | $879.40 |
25 | $79.48920 | $1,987.23 |
50 | $73.77740 | $3,688.87 |
100 | $68.59630 | $6,859.63 |
250 | $62.48408 | $15,621.02 |
500 | $58.36608 | $29,183.04 |
1,000 | $54.64108 | $54,641.08 |
