


C1CXS-1436M | |
|---|---|
DigiKey Part Number | C1CXS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C1CXS-1436M |
Description | IDC CABLE - CKC14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.65000 | $66.65 |
| 10 | $51.07200 | $510.72 |
| 25 | $46.09560 | $1,152.39 |
| 50 | $42.73100 | $2,136.55 |
| 100 | $39.67560 | $3,967.56 |
| 250 | $36.06840 | $9,017.10 |
| 500 | $33.63620 | $16,818.10 |
| 1,000 | $31.43454 | $31,434.54 |
| 2,500 | $29.06945 | $72,673.62 |


