


C1BXS-2636G | |
|---|---|
DigiKey Part Number | C1BXS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-2636G |
Description | IDC CABLE - CSR26S/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.58000 | $85.58 |
| 10 | $65.70900 | $657.09 |
| 25 | $59.35160 | $1,483.79 |
| 50 | $55.04860 | $2,752.43 |
| 100 | $51.14480 | $5,114.48 |
| 250 | $46.53772 | $11,634.43 |
| 500 | $43.43242 | $21,716.21 |
| 1,000 | $40.62256 | $40,622.56 |


