


C1BXS-2036G | |
|---|---|
DigiKey Part Number | C1BXS-2036G-ND |
Manufacturer | |
Manufacturer Product Number | C1BXS-2036G |
Description | IDC CABLE - CSR20S/AE20G/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $78.65000 | $78.65 |
| 10 | $60.31600 | $603.16 |
| 25 | $54.46960 | $1,361.74 |
| 50 | $50.50920 | $2,525.46 |
| 100 | $46.91710 | $4,691.71 |
| 250 | $42.67808 | $10,669.52 |
| 500 | $39.81984 | $19,909.92 |
| 1,000 | $37.23352 | $37,233.52 |


