


CU3924SAZBNR007-NH | |
|---|---|
DigiKey Part Number | 2987-CU3924SAZBNR007-NHTR-ND - Tape & Reel (TR) 2987-CU3924SAZBNR007-NHCT-ND - Cut Tape (CT) 2987-CU3924SAZBNR007-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CU3924SAZBNR007-NH |
Description | USB 3.1 TYPE-C. RECEPTACLEMID-MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Bottom Mount, Flange, Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 10 | $15.15000 | $151.50 |
| 25 | $14.20240 | $355.06 |
| 50 | $13.52360 | $676.18 |
| 100 | $12.87740 | $1,287.74 |
| 250 | $12.07068 | $3,017.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $11.11933 | $8,895.46 |
| 1,600 | $10.58881 | $16,942.10 |
| 2,400 | $10.29042 | $24,697.01 |
| 4,000 | $9.92641 | $39,705.64 |
| 5,600 | $9.69380 | $54,285.28 |
| 8,000 | $9.45322 | $75,625.76 |











