
CF20381D0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF20381D0R0-NHTR-ND - Tape & Reel (TR) 2987-CF20381D0R0-NHCT-ND - Cut Tape (CT) 2987-CF20381D0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF20381D0R0-NH |
Description | CONN FFC BOTTOM 38POS 0.5MM R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 38 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | Thermoplastic, Halogen Free | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.65000 | $4.65 |
| 10 | $3.77700 | $37.77 |
| 25 | $3.48200 | $87.05 |
| 50 | $3.27480 | $163.74 |
| 100 | $3.07900 | $307.90 |
| 250 | $2.83816 | $709.54 |
| 500 | $2.66880 | $1,334.40 |
| 1,000 | $2.50972 | $2,509.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.36017 | $4,720.34 |
| 4,000 | $2.21956 | $8,878.24 |
| 6,000 | $2.14127 | $12,847.62 |
| 10,000 | $2.07684 | $20,768.40 |

