
CF16301M0R0-NH | |
---|---|
DigiKey Part Number | 2987-CF16301M0R0-NHTR-ND - Tape & Reel (TR) 2987-CF16301M0R0-NHCT-ND - Cut Tape (CT) 2987-CF16301M0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF16301M0R0-NH |
Description | CONN FFC FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.29mm ~ 0.34mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | - | |
Contact Finish | Tin | |
Housing Material | Thermoplastic, Halogen Free | |
Actuator Material | - | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 100V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.78000 | $3.78 |
10 | $3.09600 | $30.96 |
25 | $2.85080 | $71.27 |
50 | $2.68180 | $134.09 |
100 | $2.52080 | $252.08 |
250 | $2.32372 | $580.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $2.09596 | $1,676.77 |
1,600 | $1.97100 | $3,153.60 |
2,400 | $1.90140 | $4,563.36 |
4,000 | $1.81724 | $7,268.96 |
5,600 | $1.76387 | $9,877.67 |
8,000 | $1.70901 | $13,672.08 |
20,000 | $1.66786 | $33,357.20 |