
CD5115SA100-A | |
|---|---|
DigiKey Part Number | 2987-CD5115SA100-A-ND |
Manufacturer | |
Manufacturer Product Number | CD5115SA100-A |
Description | BLACK,SEL.GF, CD5156S(RECEP.) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Box | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 250VAC |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -40°C ~ 105°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $6.47900 | $64.79 |
| 25 | $6.07080 | $151.77 |
| 50 | $5.78140 | $289.07 |
| 100 | $5.50510 | $550.51 |
| 250 | $5.16016 | $1,290.04 |
| 500 | $4.91350 | $2,456.75 |
| 1,000 | $4.67886 | $4,678.86 |
| 2,500 | $4.38597 | $10,964.93 |

