F2800BB06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2800BB06

DigiKey Part Number
F2800BB06-ND
Manufacturer
Manufacturer Product Number
F2800BB06
Description
LINE FILTER 250VAC 6A CHASS MNT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, CSA, TUV, UR
Operating Temperature
-
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$376.35000$376.35
10$307.13800$3,071.38
30$278.74267$8,362.28
50$266.43680$13,321.84
100$254.05590$25,405.59
Manufacturers Standard Package