Similar

F1700AA06 | |
|---|---|
DigiKey Part Number | 364-1084-ND |
Manufacturer | |
Manufacturer Product Number | F1700AA06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $203.64000 | $203.64 |
| 10 | $166.20500 | $1,662.05 |
| 30 | $150.84800 | $4,525.44 |
| 50 | $144.19660 | $7,209.83 |
| 100 | $135.63100 | $13,563.10 |
| 250 | $127.57872 | $31,894.68 |



