
F1299AA10 | |
|---|---|
DigiKey Part Number | 364-1063-ND |
Manufacturer | |
Manufacturer Product Number | F1299AA10 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $258.71000 | $258.71 |
| 10 | $211.10900 | $2,111.09 |
| 30 | $191.59700 | $5,747.91 |
| 50 | $183.14700 | $9,157.35 |
| 100 | $172.26260 | $17,226.26 |
| 250 | $166.84132 | $41,710.33 |

