
F1200AA06 | |
---|---|
DigiKey Part Number | 364-1201-ND |
Manufacturer | |
Manufacturer Product Number | F1200AA06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, TUV, UR | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $155.27800 | $1,552.78 |