
433212-17-0 | |
|---|---|
DigiKey Part Number  | 433212-17-0-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 433212-17-0  | 
Description  | CONN BARRIER STRP 17CIRC 0.438"  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 17 Circuit 0.438" (11.12mm) Barrier Block Connector Screws  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Curtis Industries  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Terminal Block Type  | Barrier Block  | |
Number of Circuits  | 17  | |
Number of Wire Entries  | 17  | |
Pitch  | 0.438" (11.12mm)  | |
Number of Rows  | 1  | |
Current Rating (Amps)  | 20A  | |
Voltage Rating  | 600V  | |
Wire Gauge  | 12-22 AWG  | |
Top Termination  | Screws  | |
Bottom Termination  | Solder Turret, Insulated  | |
Barrier Type  | 2 Wall (Dual)  | |
Features  | -  | |
Color  | -  | |
Terminal Screw Material  | Brass  | |
Terminal Screw Finish  | Nickel  | |
Mounting Type  | Chassis, Panel  | |
Operating Temperature  | 105°C  | |
Material - Insulation  | Polypropylene (PP)  | |
Material Flammability Rating  | UL94 V-0  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 200 | $82.90505 | $16,581.01 | 









