cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

325145-21-0

DigiKey Part Number
325145-21-0-ND
Manufacturer
Manufacturer Product Number
325145-21-0
Description
CONN BARRIER STRP 21CIRC 0.325"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
21 Circuit 0.325" (8.26mm) Barrier Block Connector Screws (Not Included)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
21
Number of Wire Entries
21
Pitch
0.325" (8.26mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws (Not Included)
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
-
Terminal Screw Material
-
Terminal Screw Finish
-
Mounting Type
Through Hole, Right Angle
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$87.80775$17,561.55