Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 1A, 500mA 8V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 1A, 500mA 8V - 36V Input
VX7805-1000R
VX7805-1000R

VX7805-1000R

DigiKey Part Number
179-VX7805-1000R-ND
Manufacturer
Manufacturer Product Number
VX7805-1000R
Description
DC DC CONVERTER +/-5V 7.5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V, -5V 1A, 500mA 8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
VX7805-1000R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A, 500mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.35" H (17.5mm x 11.5mm x 9.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
44$48.69136$2,142.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.