VSK-S3-5U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 48
Unit Price: $135.02000
Datasheet
Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSK-S3-5U

DigiKey Part Number
179-VSK-S3-5U-ND
Manufacturer
Manufacturer Product Number
VSK-S3-5U
Description
AC/DC CONVERTER 5V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 600mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSK-S3-5U Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
600mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
72%
Mounting Type
Through Hole
Package / Case
26-DIP Module, 7 Leads
Size / Dimension
1.46" L x 0.91" W x 0.61" H (37.0mm x 23.0mm x 15.5mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.056 lb (25.4 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes