
VLD25-350-DIP | |
---|---|
DigiKey Part Number | 102-2643-ND |
Manufacturer | |
Manufacturer Product Number | VLD25-350-DIP |
Description | LED DRIVER CC BUCK 3.3-36V 350MA |
Customer Reference | |
Detailed Description | 350mA 3.3 ~ 36V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | VLD25-350-DIP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 46V | |
Voltage - Output | 3.3 ~ 36V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 13 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 0.90" L x 0.40" W x 0.37" H (22.9mm x 10.2mm x 9.5mm) | |
Approval Agency | CE, EN, IEC | |
Weight | 0.009 lb (4.08 g) | |
Base Product Number |