


RCD-24-0.35/PL/A-R | |
---|---|
DigiKey Part Number | 945-1650-2-ND - Tape & Reel (TR) 945-RCD-24-0.35/PL/A-RCT-ND - Cut Tape (CT) 945-RCD-24-0.35/PL/A-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.35/PL/A-R |
Description | LED DRIVER CC BUCK 2-35V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.35/PL/A-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output | 2 ~ 35V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 12 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD | |
Size / Dimension | 1.22" L x 0.45" W x 0.26" H (31.0mm x 11.4mm x 6.6mm) | |
Approval Agency | EN | |
Weight | 0.004 lb (1.81 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $122.02000 | $122.02 |
5 | $111.53800 | $557.69 |
10 | $107.29300 | $1,072.93 |
25 | $101.92160 | $2,548.04 |
50 | $98.03280 | $4,901.64 |
100 | $94.28860 | $9,428.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $81.28910 | $32,515.64 |