



VHK75W-Q24-S12 | |
|---|---|
DigiKey Part Number | 179-VHK75W-Q24-S12-ND |
Manufacturer | |
Manufacturer Product Number | VHK75W-Q24-S12 |
Description | DC/DC CONVERTER 12V 75W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 6.25A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK75W-Q24-S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 75W | |
Applications | - | |
Efficiency | 81.5% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.25" L x 4.00" W x 1.50" H (108.0mm x 101.6mm x 38.1mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,352.92000 | $1,352.92 |
| 5 | $1,302.42200 | $6,512.11 |
| 10 | $1,281.23500 | $12,812.35 |
| 32 | $1,246.38938 | $39,884.46 |
| 64 | $1,226.03891 | $78,466.49 |

