VHK50W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VHK50W Series
VHK50W-Q48-S12
VHK50W-Q48-S12

VHK50W-Q48-S12

DigiKey Part Number
102-1827-ND
Manufacturer
Manufacturer Product Number
VHK50W-Q48-S12
Description
DC/DC CONVERTER 12V 50W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 4.16A 75V Input
Datasheet
 Datasheet
EDA/CAD Models
VHK50W-Q48-S12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.16A
Power (Watts)
50W
Applications
-
Efficiency
83%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm)
Approval Agency
-
Base Product Number
In-Stock: 225
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,136.81000$1,136.81
5$1,094.39400$5,471.97
12$1,071.94583$12,863.35
36$1,044.39139$37,598.09
60$1,031.80800$61,908.48
Manufacturers Standard Package