PQA50-D24-S12-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


CUI Inc.
In Stock: 29
Unit Price: $747.45000
Datasheet

MFR Recommended


CUI Inc.
In Stock: 112
Unit Price: $1,337.41000
Datasheet
PQA50-T SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQA50-D24-S12-T

DigiKey Part Number
102-3292-ND
Manufacturer
Manufacturer Product Number
PQA50-D24-S12-T
Description
DC/DC CONVERTER 12V 50W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 12V 4.17A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQA50-D24-S12-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Enclosed
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.17A
Power (Watts)
50W
Voltage - Isolation
1.5 kV
Applications
-
Efficiency
91%
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Size / Dimension
2.99" L x 1.24" W x 0.84" H (76.0mm x 31.5mm x 21.2mm)
Approval Agency
-
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes