

VHK200W-Q24-S48 | |
|---|---|
DigiKey Part Number | 179-VHK200W-Q24-S48-ND |
Manufacturer | |
Manufacturer Product Number | VHK200W-Q24-S48 |
Description | DC/DC CONVERTER 48V 200W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 48V 4.2A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VHK200W-Q24-S48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 200W | |
Applications | - | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.23" L x 4.01" W x 1.50" H (107.5mm x 101.8mm x 38.0mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,397.54000 | $2,397.54 |
| 5 | $2,308.02400 | $11,540.12 |
| 10 | $2,270.43700 | $22,704.37 |




