VHB75-D12-S12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bel Power Solutions
In Stock: 18
Unit Price: $926.89000
Datasheet
VHB759-DIP SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHB75-D12-S12

DigiKey Part Number
179-VHB75-D12-S12-ND
Manufacturer
Manufacturer Product Number
VHB75-D12-S12
Description
DC DC CONVERTER 12V 75W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 6.25A 9V - 18V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.25A
Power (Watts)
75 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84%
Mounting Type
Through Hole
Package / Case
9-DIP Module, 1/2 Brick
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Control Features
Enable, Active High
Approval Agency
EN, UL
Standard Number
55032 Class A; 60950-1; 61000-3-2; 61000-6-1; 61000-6-2; 61000-6-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes